Transceiver with Adaptive EDC 1TX 1RX 10.52Gbps 144-Pin BGA
Applied Micro QT2025PBKD-1 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.