Clock Data Recovery 196-Pin BGA T/R
Checking distributor stock and pricing after the page loads.
Applied Micro S1212PB20 technical specifications.
| Package/Case | BGA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.