Backplane Transceiver 156-Pin TBGA
Checking distributor stock and pricing after the page loads.
Applied Micro S2062TB technical specifications.
| Package/Case | TBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.