
Applied Motion 3004-189 technical specifications.
| Color | Black |
| Connector Type A | DB9 |
| Gender | Female to Male |
| Jacket Material | PVC |
| Length | 10foot |
| Series | 3004 |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Motion 3004-189 to view detailed technical specifications.
No datasheet is available for this part.
