
Stepper Motors 1.26A 158.0 TRQ 3IN
Applied Motion 5023-123 technical specifications.
| Current Rating | 1.26A |
| Voltage Rating | 5.9V |
| DC Rated Voltage | 5.9V |
| RoHS | Compliant |
Download the complete datasheet for Applied Motion 5023-123 to view detailed technical specifications.
No datasheet is available for this part.
