
Stepper Motors 1.75A 224.O TRQ 4IN
Applied Motion 5023-124 technical specifications.
| Current Rating | 1.75A |
| Voltage Rating | 5.7V |
| DC Rated Voltage | 5.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Motion 5023-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.