DC Power Cords Feedback Cable 4 ft For BLuAC or DC
Applied Motion BLUENC-CA-04 technical specifications.
| Color | Blue |
| Connector Type A | Circular |
| Connector Type B | D-Sub |
| Gender | Male to Female |
| Length | 4foot |
| Number of Conductors | 15 |
| Series | 3004 |
| RoHS | Compliant |
No datasheet is available for this part.