Single Channel 48V Phantom Power Supply -- 1 X Xlr Female Input, 1 X Xlr Male Output
Applied Research & Technology PHANTOM1 technical specifications.
| Height | 1.75inch |
| Length | 13.5inch |
| Weight | 1.42lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.