Project Series Edition, Tube Preamp W/ Limiter, Selectable Input Impedance
Applied Research & Technology TUBEMPPS technical specifications.
| Height | 2.75inch |
| Length | 11inch |
| Weight | 2.74lb |
| Width | 7inch |
| RoHS | Not Compliant |
No datasheet is available for this part.