Z-Direct Passive Direct Box; Product Range: -; Plug Type: -
Applied Research & Technology ZDIRECT technical specifications.
| Height | 2.5inch |
| Length | 14inch |
| Mount | Box |
| Weight | 0.84lb |
| Width | 9.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.