Apsa 1068SW technical specifications.
| Color | Black |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apsa 1068SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
