
APSA 1450/GR Mains Power Cord, IEC 60320 C13, IEC 60320 C13, 8.2 ft, 2.5 m, Black
Apsa 1450/GR technical specifications.
| Color | Black |
| Lead Length | 2.5m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.