
APSA 1550 Mains Power Cord, Mains Plug, Euro, IEC 60320 C7 (Figure 8), 6.5 ft, 2 m, Black, Ap800 Series
Checking distributor stock and pricing after the page loads.
Apsa 1550 technical specifications.
| Color | Black |
| Connector Type A | Socket, Plug |
| Current Rating | 2.5A |
| Lead Length | 2m |
| Length | 2m |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.
