Apsa 2039WS technical specifications.
| Color | White |
| Current Rating | 16A |
| Fuse Current | 16A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apsa 2039WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
