Sign in to ask questions about the Apsa 2047WS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apsa 2047WS technical specifications.
| Color | White |
| Current Rating | 16A |
| Fuse Current | 16A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2047 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apsa 2047WS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
