Sign in to ask questions about the Apsa 400/WS/3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apsa 400/WS/3M technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Current Rating | 16A |
| Lead Length | 3m |
| Length | 3m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Apsa 400/WS/3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.