Apsa D6000/9 technical specifications.
| Color | Black, Silver |
| Current Rating | 16A |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Apsa D6000/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
