MAINS DISTRIBUTION 12WAY
Checking distributor stock and pricing after the page loads.
Apsa D6000S/12-3SSW/SI technical specifications.
| Color | Black, Silver |
| Connector Type A | Plug |
| Current Rating | 16A |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |