Apsa D6000S/9-3SSW/SI technical specifications.
| Color | Black, Silver |
| Connector Type A | Plug |
| Current Rating | 16A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apsa D6000S/9-3SSW/SI to view detailed technical specifications.
No datasheet is available for this part.