The 12015344 is a 6-contact RCP crimp wire housing from Aptiv PLC. It features a straight body orientation and is designed for cable mount applications. The housing has a maximum operating temperature range of -40 to 125°C and a maximum current rating of 30A. It is suitable for use in a variety of applications, including those requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |