This 4-contact wire housing features a crimp termination method and a straight body orientation. It is designed for cable mount applications and can operate within a temperature range of -40°C to 125°C. The housing has a maximum current rating of 20A.
Aptiv PLC 12015798 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.