Aptiv PLC's 12033871 is a 5-contact RCP wire housing with crimp termination, suitable for cable mounting. It has a straight body orientation and operates between -40°C and 125°C. The housing is designed for use with crimp termination methods.
Aptiv PLC 12033871 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.