Conn Housing M 18 POS Crimp Cable Mount Black
Aptiv PLC 12040923 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 14A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.