The 12052613 wire housing from Aptiv PLC is a 2-contact RCP crimp type with a straight body orientation. It features a crimp termination method and is designed for cable mount applications. The housing operates within a temperature range of -40°C to 125°C and has a maximum current rating of 42A.
Aptiv PLC 12052613 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 42A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.