This 2-contact RCP crimp wire housing is designed for cable mounting and features a straight body orientation. It has a maximum operating temperature range of -40°C to 125°C and a maximum current rating of 14A. The termination method is crimp, and it is suitable for use in applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 14A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |