Contact PIN Crimp ST Cable Mount 20-22AWG
Aptiv PLC 12059894 technical specifications.
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 14A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12059894 to view detailed technical specifications.
No datasheet is available for this part.