Aptiv PLC's 12065685 is a 5-contact RCP crimp cable mount housing with a straight body orientation, designed for operation between -40°C and 125°C. It features a termination method of crimp and a maximum current rating of 46A. The housing is suitable for use in a variety of applications requiring a cable mount connection.
Aptiv PLC 12065685 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 46A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12065685 to view detailed technical specifications.
No datasheet is available for this part.