The 2-contact crimp cable mount housing is a PL gendered connector with a straight body orientation. It is designed for crimp termination and is rated for operation between -40°C and 125°C. This housing is suitable for applications requiring a maximum current rating of 42A.
Aptiv PLC 12065863 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 42A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.