This 6-contact female crimp wire housing is designed for cable mounting and features a straight body orientation. It is rated for operation between -40°C and 125°C and has a maximum current rating of 14A. The termination method is crimp, allowing for secure connections to wires.
Aptiv PLC 12066317 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 14A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.