This 5-contact RCP crimp wire housing is designed for cable mounting and features a straight body orientation. It has a maximum operating temperature range of -40°C to 125°C and a maximum current rating of 14A. The housing is terminated via crimping and is suitable for use in a variety of applications.
Aptiv PLC 12077591 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 14A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.