This 32-contact female crimp wire housing is designed for cable mounting and has a straight body orientation. It operates within a temperature range of -40 to 85°C and has a maximum current rating of 5A. The termination method is crimp, and it is suitable for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |