This 32-contact wire housing features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum current rating of 5A. The housing has a terminal pitch of 3 and is available in a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 3mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| RoHS Version | 2002/95/EC |