This wire housing features a crimp termination method and a straight body orientation. It has a maximum current rating of 14A and can operate within a temperature range of -40 to 125°C. The housing is designed for cable mount applications and has a female gender with 3 contacts in 2 rows.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 14A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |