The 12124037 is a 2-contact crimp wire housing from Aptiv PLC. It features a straight body orientation and a crimp termination method. This wire housing is designed for cable mount applications and has a maximum operating temperature range of -40°C to 125°C. It can handle a maximum current rating of 14A.
Checking distributor stock and pricing after the page loads.
Aptiv PLC 12124037 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 14A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |