This 32-contact wire housing is designed for crimp termination and has a straight body orientation. It operates within a temperature range of -40°C to 125°C and can handle a maximum current of 7.5A. The housing is suitable for cable mount applications.
Aptiv PLC 12129008 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12129008 to view detailed technical specifications.
No datasheet is available for this part.