This 2-contact crimp wire housing is designed for cable mounting and features a straight body orientation. It has a maximum operating temperature range of -40°C to 125°C and a maximum current rating of 30A. The termination method is crimp, and it is suitable for use in a variety of applications.
Aptiv PLC 12129487 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.