Aptiv PLC's 12147517 is a 2-contact crimp housing with a straight body orientation, designed for cable mounting. It has a maximum operating temperature range of -40°C to 125°C and a maximum current rating of 30A. The housing is terminated via crimping and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | M |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |