Aptiv PLC 13543903 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 2 |
| Max Current Rating | 8A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 13543903 to view detailed technical specifications.
No datasheet is available for this part.