Contact SKT 16 Size Crimp ST Cable Mount 19-21AWG
Checking distributor stock and pricing after the page loads.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 18A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |