Crimp Terminal 20AWG Copper F Silver
Checking distributor stock and pricing after the page loads.
| Type | Crimp Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Silver |
| Wire Size | 20AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |