Conn Housing M 6 POS Crimp ST Cable Mount Natural
Checking distributor stock and pricing after the page loads.
Aptiv PLC 13744556 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.