Conn Housing F 96 POS Crimp ST Cable Mount Black
Aptiv PLC 13839471 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 96 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.