Conn Housing F 1 POS Crimp ST Cable Mount Black
Aptiv PLC 13952702 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 145A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.