The 6-Contact RCP Crimp Wire Housing is a cable mount connector designed for crimp termination. It features a straight body orientation and a maximum operating temperature range of -40 to 125°C. The housing supports a maximum current rating of 15A and is suitable for use in applications requiring a reliable and secure connection.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |