This 6-contact RCP crimp wire housing is designed for cable mounting and features a straight body orientation. It has a maximum operating temperature range of -40°C to 125°C and a maximum current rating of 15A. The housing is suitable for crimp termination and is used in rectangular connectors.
Aptiv PLC 15326830 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.