Contact M Crimp ST Cable Mount 18-21AWG Automotive
Checking distributor stock and pricing after the page loads.
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS Version | 2002/95/EC |