Conn Housing F 2 POS Crimp Cable Mount Black Automotive
Checking distributor stock and pricing after the page loads.
Aptiv PLC 15327868 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.