2 Way Black 2.8 Timer Sealed Female Connector Assembly
Aptiv PLC 15327869 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15327869 to view detailed technical specifications.
No datasheet is available for this part.