Conn Housing F 6 POS Crimp Cable Mount Black
Aptiv PLC 15344052 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Mounting | Cable Mount |
| Max Current Rating | 33A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.