Contact F Crimp ST Cable Mount 13AWG
Aptiv PLC 15344769 technical specifications.
| Contact Type | Signal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15344769 to view detailed technical specifications.
No datasheet is available for this part.